Reference Only

83000-9560

Obsolete
D-Sub Contacts CMD PIN TERM 15 MICRO GOLD LOOSE PC

Manufacturer:

Mfr Part:
83000-9560

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact MaterialBeryllium Copper
Contact PlatingGold
Wire Gauge28 AWG
Termination StyleCrimp
PackagingBulk
Product TypeD-Sub Contacts
Series83000
SubcategoryD-Sub Connectors
Part # Aliases0830009560

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?