Reference Only
83000-9503
D-Sub Contacts CMD SKT TERM 26-28AW REEL OF 50000.
Datasheet
83000-9503 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Contact Type | Signal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Wire Gauge | 28 AWG | |
| Termination Style | Crimp | |
| Packaging | Reel | |
| Current Rating | 3 A | |
| Product Type | D-Sub Contacts | |
| Series | 83000 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 0830009503 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative