804000A09M150 Molex

804000A09M150

Sensor Cables / Actuator Cables MIC 4P FP 15M #22AWG PVC.

Manufacturer:

Mfr Part:
804000A09M150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
Cable Length15 m (49.213 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorYellow
Series120069
ComplianceCSA, UL
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases1200650285 01200650285 1200650285

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.31$337.24
$75.68$908.16
$72.77$2,037.56
$70.34$3,657.68
$62.38$6,238.00
Need more?