7A3000-32 Molex

7A3000-32

Circular Metric Connectors 3P FEMALE DUAL KEYWAY PG9

Manufacturer:

Mfr Part:
7A3000-32

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts3 Contact
Thread SizeM12
Termination StyleScrew
Current Rating4 A
Voltage Rating300 V
IP RatingIP67
Series120075
Contact PlatingGold
Diameter8.1 mm
GenderFemale
Housing MaterialPolyamide (PA)
Shell StyleReceptacle
ShieldingUnshielded
SubcategoryCircular Connectors
TradenameBrad Micro-Change
Part # Aliases1200750015 01200750015 1200750015

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?