Reference Only

79758-2060

Obsolete
Specialized Cables MULTICAT CRP LEAD 300MM AWG8 MAL

Manufacturer:

Mfr Part:
79758-2060

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
Connector End ATerminal, Crimp
Connector End A Pin Count1 Position
Connector End BTerminal, Crimp
Connector End B Pin Count1 Position
Cable Length300 mm
GenderMale / Male
Wire Gauge - AWG8 AWG
Voltage Rating600 V
Jacket ColorBlack
Current Rating40 A
Series79758
Jacket MaterialThermoplastic
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameMultiCat
Part # AliasesF30H1303L300 797582060 0797582060

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?