Reference Only

79758-0003

Obsolete
Specialized Cables F-F SL CRIMP TERM 22AWG, 150MM, SN

Manufacturer:

Mfr Part:
79758-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategorySpecialized Cables
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End ATerminal, Crimp
Connector End BTerminal, Crimp
Cable Length150 mm
GenderFemale / Female
Wire Gauge - AWG22 AWG
Jacket ColorBlack
Series79758
Product TypeSpecialized Cables
SubcategoryCable Assemblies
TradenameSL
Part # Aliases0797580003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?