Reference Only

79758-0002

Obsolete
Rectangular Cable Assemblies MicroFit 150mm 20AWG Pre-Crimped Lead Tin

Manufacturer:

Mfr Part:
79758-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series79758
ProductDiscrete Wire Cable Assemblies
TypePre-Crimped Lead
Connector End APlug
Connector End A Pin Count1 Position
Connector End BPlug
Connector End B Pin Count1 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG20 AWG
Jacket ColorBlack
PackagingBulk
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMicro-Fit 3.0
Part # Aliases797580002 0797580002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?