Reference Only
79109-1040
Headers & Wire Housings MGrid VRec SMT /Cap p O/Pgs.38AuLF 34Ckt.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 34 Position | |
| Number of Rows | 2 Row | |
| Packaging | Reel | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Headers & Wire Housings | |
| Product | Headers | |
| Row Spacing | 2 mm (0.079 in) | |
| Series | 79109 | |
| Subcategory | Headers & Wire Housings | |
| Termination Style | Solder | |
| Tradename | Milli-Grid | |
| Type | Socket | |
| Part # Aliases | 0791091040 791091040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative