Reference Only

78795-0001

I/O Connectors SAS RecepSMT VtMount 0.76Au 29ckt.

Manufacturer:

Mfr Part:
78795-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderJack (Female)
Number of Positions29 Position
Voltage Rating30 V
Contact PlatingGold
Mounting AngleVertical
Series78795
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingReel
ColorBlack
Current Rating1.5 A
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases787950001 0787950001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,200 / Multiples: 1,200)
Quantity Unit PriceExt. Price
$10.21$12,252.00
Need more?
Contact Us