Reference Only

78777-5000

I/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Recept., Vert., SMT, w/ Solder Tab, 8.15mm Ht., 1mm Peg Lg., 1.2mm PCB Thick., 68 Pos., w/ Cap, Emb. T/R, Lead-Free.

Manufacturer:

Mfr Part:
78777-5000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderJack (Female)
Number of Positions68 Position
Voltage Rating30 V
Contact PlatingGold
Mounting StyleMounting Peg
Termination StyleSMD/SMT
Mounting AngleStraight
Series78777
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS
Part # Aliases0787775000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$6.62$3,310.00
$6.22$6,220.00
Need more?