Reference Only
78777-1004
I/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Recept., Vert., SMT, w/ Blade, 8.15mm Ht., 1mm Peg Lg., 1.3mm PCB Thick., 68 Pos., w/ Cap, Emb. T/R, Lead-Free.
Datasheet
78777-1004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Gender | Jack (Female) | |
| Number of Positions | 68 Position | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Angle | Vertical | |
| Series | 78777 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Color | Black | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 787771004 0787771004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---