Reference Only
78777-1002
I/O Connectors SAS/PCIE Rcpt Vert SMT 0.76AuLF 68Ckt.
Datasheet
78777-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Serial Connectors | |
| Gender | Female | |
| Number of Positions | 68 Position | |
| Pitch | 0.8 mm, 1.27 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Straight | |
| Series | 78777 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Packaging | Reel | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insulation Resistance | 1 GOhms | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SAS | |
| Part # Aliases | 787771002 0787771002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.02 | $3,020.00 | |
| $2.95 | $7,375.00 |
Need more?