Reference Only
78777-0001
I/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Recept., Vert., SMT, w/ Solder Tab, 8.15mm Ht., 1mm Peg Lg., 2.36mm PCB Thick., 68 Pos., w/ Cap, Emb. T/R, Lead-Free.
Datasheet
78777-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | Serial Connectors | |
| Gender | Female | |
| Number of Positions | 68 Position | |
| Pitch | 0.8 mm, 1.27 mm | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Mounting Angle | Vertical | |
| Series | 78777 | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 55 C | |
| Color | Black | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.5 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Part # Aliases | 787770001 0787770001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?