Reference Only

78758-0002

I/O Connectors SAS/PCIe Plug RA SMT 68Ckt.

Manufacturer:

Mfr Part:
78758-0002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSerial Connectors
GenderMale
Number of Positions68 Position
Pitch0.8 mm, 1.27 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Series78758
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingReel
ColorBlack
Current Rating1.5 A
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases787580002 0787580002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.14$12,140.00
Need more?
Contact Us