Reference Only

78757-0001

I/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Recept., Vert., SMT, w/ Front Solder Tab, 8.15mm Ht., 2mm Peg Lg., 2.36mm Peg Diameter, 1.6mm PCB Thick., 68 Pos., w/ Cap, Emb. T/R, Lead-Free.

Manufacturer:

Mfr Part:
78757-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions68 Position
Pitch0.8 mm, 1.27 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleVertical
Series78757
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingReel
ColorBlack
Current Rating1.5 A
FeaturesI/O connector with female contact
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS
Part # Aliases787570001 0787570001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.94$3,576.00
$6.55$5,240.00
Need more?