Reference Only

78731-1007

DIMM Connectors 0.85MM DDR4 DIMM Vt PF 0..

Manufacturer:

Mfr Part:
78731-1007

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
ProductDIMM
TypeDDR4
Number of Positions288 Position
Pitch0.85 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Current Rating750 mA
Series78731
Contact MaterialCoper Alloy
Latch ColorBlack
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Tail Length3.53 mm
Voltage Rating29 VAC/DC
Part # Aliases787311007 0787311007

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 160 / Multiples: 160)
Quantity Unit PriceExt. Price
$21.34$3,414.40
$20.00$6,400.00
$19.10$9,168.00
Need more?
Contact Us