Reference Only

78715-0026

I/O Connectors 1.27mm Sig Pit., 0.8mm SCSI Pit., 1.27mm Pwr Pit. SAS-3 Recept., Vert., SMT, w/ Front Solder Tab, 0.6mm Peg Lg., 2.54mm PCB Thick., 29 Pos., w/ Cap, Embossed Tape on Reel, Lead-Free

Manufacturer:

Mfr Part:
78715-0026

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
GenderJack (Female)
Number of Positions29 Position
Voltage Rating30 V
Contact PlatingGold
Mounting AngleVertical
Series78715
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingReel
ColorBlack
Current Rating1.5 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases787150026 0787150026

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?