Reference Only

78715-0004

I/O Connectors SAS-3 Rec 29Ckt Vrt SMT w/Blade w/Cap.

Manufacturer:

Mfr Part:
78715-0004

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions29 Position
Pitch0.8 mm, 1.27 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleVertical
Series78715
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
PackagingReel
ColorBlack
Current Rating1.5 A
FeaturesI/O connector with female contact
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS
Part # Aliases787150004 0787150004

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.10$8,100.00
Need more?
Contact Us