Reference Only

78545-0010

Obsolete
Memory Card Connectors 2.54 SIM CRD CON T&R .3mmH .38AuLF 6Ckt

Manufacturer:

Mfr Part:
78545-0010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSIM
Number of Contacts6 Contact
Number of Rows1 Row
Pitch2.54 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingGold
PackagingReel
ColorBlack
Contact MaterialGold
Flammability RatingUL 94 V-0
Height0.33 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Mounting MethodStandard
Mounting TypeStandard
OrientationHorizontal
Product TypeMemory Card Connectors
Series78545
SubcategoryMemory Connectors & Sockets
Voltage Rating15 VDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?