Reference Only

78359-0011

Obsolete
DIMM Connectors 1mm Pit. DDR3 DIMM Socket, Very Low Profile, 25 Angle, TH, w/ Beveled Metal Pins, Black Housing and Latches, 0.76 m Gold (Au) Pltg, 3.18mm Solder Tail Lg., 2.36mm PCB Thick., 1.5V Center Voltage Key,

Manufacturer:

Mfr Part:
78359-0011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
TypeDDR3
Number of Positions240 Position
Pitch1 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Contact PlatingGold
Current Rating1 A
Series78359
Contact MaterialTin
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating30 V
Part # Aliases0783590011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?