Reference Only

78353-1001

High Speed / Modular Connectors Impact Pwr6Pr RA Hdr LHd PF.76AuLF 4Ckt.

Manufacturer:

Mfr Part:
78353-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions6 Position
Number of Rows3 Row
Pitch5.2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series78353
PackagingTray
Contact MaterialTin
Current Rating20 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating250 V
Part # Aliases0783531001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$16.79$2,014.80
$16.24$3,897.60
$15.90$9,540.00
Need more?
Contact Us