Reference Only
78351-1004
High Speed / Modular Connectors Impact Pwr 5Pr Hdr w/Hdn PF.76AuLF 4Ckt.
Datasheet
78351-1004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 4 Position | |
| Number of Rows | 2 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 78351 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 25 A | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | IMPACT | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0783511004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 150 / Multiples: 150)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.67 | $1,750.50 | |
| $10.64 | $3,192.00 | |
| $9.95 | $5,970.00 | |
| $9.13 | $9,586.50 |
Need more?