Reference Only

78351-1001

High Speed / Modular Connectors Impact Pwr 5Pr Hdr w/Hdn PF.76AuLF 4Ckt

Manufacturer:

Mfr Part:
78351-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions4 Position
Number of Rows2 Row
Pitch5.2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series78351
PackagingTray
Contact MaterialTin
Current Rating25 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameIMPACT
Voltage Rating250 V
Part # Aliases0783511001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?