Reference Only

78349-2044

High Speed / Modular Connectors Impact Pwr 4Pr RAHdr HDn PF.76AuLF 8Ckt.

Manufacturer:

Mfr Part:
78349-2044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions8 Position
Number of Rows2 Row
Pitch5.2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series78349
PackagingTray
Contact MaterialTin
Current Rating20 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating250 V
Part # Aliases0783492044 783492044

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 272 / Multiples: 136)
Quantity Unit PriceExt. Price
$14.45$3,930.40
$14.03$7,632.32
Need more?
Contact Us