Reference Only

78348-1001

DIMM Connectors Impact 3 Pair, R/A Pwr Recept., Left Hold-Down, Press-Fit, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free.

Manufacturer:

Mfr Part:
78348-1001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
Number of Positions4 Position
Pitch5.2 mm
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Current Rating15 A
Series78348
Contact MaterialTin
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
TradenameImpact
Voltage Rating250 V
Part # Aliases0783481001 783481001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.96$3,888.00
$10.98$5,490.00
$10.87$10,870.00
Need more?