Reference Only
78315-0051
Obsolete
DIMM Connectors 1mm Pit. Aerodynamic DDR3 DIMM Socket, Very Low Profile, Vert., Press-Fit, w/ Pegs, Blue Housing and Latches, 0.76 m Gold (Au Pltg, 2.85mm Compliant Pin Lg., 2.6mm PCB Thick., 240 Pos., Lead-Free
Datasheet
78315-0051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | DIMM Connectors | |
| Number of Positions | 240 Position | |
| Pitch | 1 mm | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 1 A | |
| Series | 78315 | |
| Contact Material | Tin | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Packaging | Tray | |
| Product Type | DIMM Connectors | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0783150051 783150051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?