Reference Only

78229-2003

High Speed / Modular Connectors ITrac RA Pwr Hdr 7R PF w/Rt HldDwn 2Ckt.

Manufacturer:

Mfr Part:
78229-2003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions2 Position
Number of Rows2 Row
Termination StyleThrough Hole
Contact PlatingGold
Series78229
PackagingTray
Contact MaterialTin
Current Rating40 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating250 VDC
Part # Aliases0782292003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 216 / Multiples: 216)
Quantity Unit PriceExt. Price
$12.35$2,667.60
$11.93$5,153.76
$11.77$7,626.96
Need more?
Contact Us