Reference Only
78218-1001
High Speed / Modular Connectors IMPACT PWR 6PR VT RCPT PF .76AuLF 6CKT.
Datasheet
78218-1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 6 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.2 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 78218 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 20 A | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0782181001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 448 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.42 | $3,772.16 | |
| $8.27 | $7,409.92 |
Need more?