Reference Only

78215-1044

High Speed / Modular Connectors Impact 5 Pair, R/A Pwr Header, Press-Fit, Blade A1 & A2 Lg. 6.9mm, B1 & B2 Lg. 5.7mm, LCP, Glass Filled, UL94-V0, Black, Tray Packaging, Lead-Free.

Manufacturer:

Mfr Part:
78215-1044

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions4 Position
Number of Rows2 Row
Pitch5.2 mm
Termination StylePress Fit
Contact PlatingGold
Series78215
PackagingTray
Contact MaterialTin
Current Rating25 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating250 V
Part # Aliases0782151044

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 288 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.67$3,360.96
$11.52$5,806.08
$11.31$11,400.48
Need more?
Contact Us