Reference Only

78127-0620

FFC & FPC Connectors 0.5 FPC CONN. ZIF ST AU EMBSTP PKG 6CKT.

Manufacturer:

Mfr Part:
78127-0620

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFFC & FPC Connectors
Number of Positions6 Position
Pitch0.5 mm
Mounting AngleVertical
Current Rating500 mA
Series78127
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors
TradenameEasy-On
Voltage Rating50 V
Part # Aliases781270620 0781270620

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 16,000 / Multiples: 16,000)
Quantity Unit PriceExt. Price
$0.629$10,064.00
Need more?
Contact Us