Reference Only

78125-0008

Obsolete
DIMM Connectors 1mm DDR2 DIMM VLP SMT/LTC.76AULF240CKT

Manufacturer:

Mfr Part:
78125-0008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
TypeDDR2
Number of Positions240 Position
Pitch1 mm
Mounting StylePCB Mount
Termination StyleSMD/SMT
Contact PlatingGold
Current Rating1 A
Series78125
Contact MaterialTin
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 10 C
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
Voltage Rating30 VAC
Part # Aliases0781250008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?