Reference Only

76867-1012

High Speed / Modular Connectors iPassPlus HD IntRec Assy 1x2 0.76AuSn12G.

Manufacturer:

Mfr Part:
76867-1012

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions72 Position
Number of Rows1 Row
Pitch0.75 mm
Termination StylePress Fit
Contact PlatingGold
Series76867
PackagingTray
Contact MaterialTin
Current Rating1 A
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 320 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.08$7,385.60
Need more?
Contact Us