Reference Only

76866-1011

I/O Connectors iPass Plus HD Cage& Rec 1x1 0.76AuSn 12G.

Manufacturer:

Mfr Part:
76866-1011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions36 Position
Pitch0.75 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Series76866
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingTray
ColorBlack
Current Rating750 mA
Flammability RatingUL 94 V-0
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 360 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.05$6,138.00
Need more?