Reference Only

76855-7608

High Speed / Modular Connectors Impact Ortho BP 3x6 GL Endwall - Sn.

Manufacturer:

Mfr Part:
76855-7608

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions54 Position
Number of Rows9 Row
Termination StyleThrough Hole
Contact PlatingGold
Series76855
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0768557608

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 260 / Multiples: 260)
Quantity Unit PriceExt. Price
$8.86$2,303.60
$8.45$4,394.00
$8.23$8,559.20
Need more?
Contact Us