Reference Only

76850-3020

High Speed / Modular Connectors Impact Ortho DC 4x10 GL Sn.

Manufacturer:

Mfr Part:
76850-3020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions120 Position
Number of Rows12 Row
Termination StyleThrough Hole
Contact PlatingGold
Series76850
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0768503020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 162 / Multiples: 162)
Quantity Unit PriceExt. Price
$19.46$3,152.52
$18.52$6,000.48
$18.22$8,854.92
Need more?
Contact Us