Reference Only

76762-9001

Obsolete
Hard Metric Connectors VHDM-H, BP Hdr 6x10, Guide Right

Manufacturer:

Mfr Part:
76762-9001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows6 Row
Number of Positions60 Position
Mounting StyleThrough Hole
Termination StyleSolder Tail
Mounting AngleVertical
Contact PlatingGold
Pitch2 mm
Series76762
PackagingTube
Contact MaterialCopper Alloy
Current Rating2 A
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating120 V
Part # Aliases0767629001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?