Reference Only

76762-8511

Obsolete
Hard Metric Connectors VHDM 6R SHLD END ASY H-SERIES 25C LF

Manufacturer:

Mfr Part:
76762-8511

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
Number of Rows6 Row
Number of Positions150 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Pitch2 mm
Series76762
PackagingTube
Current Rating2 A
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
Voltage Rating120 V
Part # Aliases0767628511 767628511

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?