Reference Only
76680-1006
High Speed / Modular Connectors I-TRAC NXT DC 11X6 UNGUIDED.
Datasheet
76680-1006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 132 Position | |
| Number of Rows | 11 Row | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | 76680 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 1 A | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | GbX I-Trac | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0766801006 766801006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 78 / Multiples: 78)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.48 | $1,987.44 | |
| $24.85 | $5,814.90 |
Need more?