Reference Only
76650-0197
Automotive Connectors MX150 CABLE SEAL KIT.
Datasheet
76650-0197 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Kits | |
| Pitch | 5 mm (0.197 in) | |
| Gender | Receptacle (Female) | |
| Termination Style | IDC | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 18 AWG | |
| Series | 76650 | |
| Packaging | Bulk | |
| Application | Wire to Wire | |
| Current Rating | 15 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150L | |
| Voltage Rating | 250 V | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 0766500197 766500197 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.38 | $94.76 | |
| $43.37 | $433.70 | |
| $42.33 | $1,058.25 | |
| $41.47 | $2,073.50 | |
| $40.81 | $4,081.00 | |
| $40.11 | $10,027.50 |
Need more?