Reference Only
76650-0180
Terminal Block Tools & Accessories TERMINAL BLOCK KIT PCB 60A.
Datasheet
76650-0180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Kits | |
| Type | Euro Style Terminal Block Kit | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 76650 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0766500180 766500180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $50.23 | $100.46 | |
| $41.62 | $416.20 | |
| $39.37 | $984.25 | |
| $38.40 | $1,920.00 | |
| $38.16 | $3,816.00 | |
| $36.87 | $9,217.50 |
Need more?