Reference Only
76650-0172
Heavy Duty Power Connectors ZPOWER RING TERM KIT.
Datasheet
76650-0172 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Heavy Duty Power Connectors | |
| Series | 76650 | |
| Product | Connector Kits | |
| Current Rating | 30 A, 50 A | |
| Voltage Rating | 600 V | |
| Tradename | EXTreme ZPower | |
| Mounting Angle | Straight | |
| Pitch | 3.18 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0766500172 766500172 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.02 | $75.10 | |
| $14.77 | $369.25 | |
| $14.32 | $716.00 | |
| $13.97 | $1,397.00 | |
| $13.72 | $3,430.00 | |
| $13.36 | $6,680.00 |
Need more?