Reference Only
76650-0168
Board to Board & Mezzanine Connectors .635MM SLIMSTAK KIT.
Datasheet
76650-0168 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Kits | |
| Pitch | 0.635 mm (0.025 in) | |
| Mounting Angle | Straight | |
| Current Rating | 500 mA | |
| Series | 76650 | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | SlimStack | |
| Part # Aliases | 0766500168 766500168 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.23 | $86.23 | |
| $80.27 | $802.70 | |
| $78.94 | $1,973.50 | |
| $77.04 | $3,852.00 | |
| $74.50 | $7,450.00 |
Need more?