Reference Only
76650-0165
Headers & Wire Housings PANELMATE CONN KIT.
Datasheet
76650-0165 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connector Kits | |
| Pitch | 1.25 mm (0.049 in) | |
| Mounting Angle | Right Angle | |
| Contact Gender | Socket (Female) | |
| Series | 76650 | |
| Tradename | PanelMate | |
| Current Rating | 1 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0766500165 766500165 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.49 | $106.98 | |
| $48.90 | $489.00 | |
| $47.42 | $1,185.50 | |
| $46.30 | $2,315.00 | |
| $45.25 | $4,525.00 | |
| $44.81 | $11,202.50 |
Need more?