Reference Only
76650-0162
Standard Card Edge Connectors POWER EDGE KIT.
Datasheet
76650-0162 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Pitch | 12.9 mm | |
| Mounting Angle | Straight | |
| Series | 76650 | |
| Current Rating | 40 A | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | EXTreme PowerEdge | |
| Part # Aliases | 0766500162 766500162 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $45.12 | $90.24 | |
| $40.01 | $400.10 | |
| $38.17 | $954.25 | |
| $37.38 | $1,869.00 | |
| $37.18 | $3,718.00 | |
| $35.66 | $8,915.00 |
Need more?