Reference Only

76650-0149

USB Connectors INDUST INTERFACE KIT.

Manufacturer:

Mfr Part:
76650-0149

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryUSB Connectors
GenderFemale / Male
Current Rating1 A, 1.5 A
Voltage Rating30 V, 125 V
Mounting AngleStraight
FeaturesUSB Kits
Product TypeUSB Connectors
Series76650
SubcategoryUSB Connectors
Part # Aliases0766500149 766500149

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$108.03$108.03
$100.02$1,000.20
$97.38$2,434.50
$96.01$4,800.50
$92.93$9,293.00
Need more?