Reference Only

76650-0144

Standard Circular Connector XRC CIRCULAR KIT SEAL

Manufacturer:

Mfr Part:
76650-0144

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Circular Connector
ProductConnector Kits
Number of Positions14 Position
Shell Size18
Mounting StyleFree Hanging
IP RatingIP67
Current Rating10 A
Series76650
Product TypeStandard Circular Connector
SubcategoryCircular Connectors
TradenameXRC
Voltage Rating300 V
Part # Aliases0766500144 766500144

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?