Reference Only
76650-0140
Headers & Wire Housings MINI MI II KIT DELUXE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Connector Kits | |
| Pitch | 1.25 mm (0.049 in) | |
| Series | 76650 | |
| Tradename | Mini Mi II | |
| Wire Gauge | 28 AWG to 26 AWG | |
| Packaging | Bulk | |
| Current Rating | 1.5 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 100 V | |
| Part # Aliases | 0766500140 766500140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.04 | $102.08 | |
| $46.50 | $465.00 | |
| $45.26 | $1,131.50 | |
| $44.17 | $2,208.50 | |
| $43.76 | $4,376.00 | |
| $42.71 | $10,677.50 |
Need more?