Reference Only

76650-0139

Headers & Wire Housings MINI MI II KIT R/A SMT.

Manufacturer:

Mfr Part:
76650-0139

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductConnector Kits
Pitch1.25 mm (0.049 in)
Mounting AngleRight Angle
Series76650
TradenameMini Mi II
Current Rating1.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V
Part # Aliases0766500139 766500139

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.54$107.08
$42.96$429.60
$41.72$1,043.00
$41.14$2,057.00
$40.14$4,014.00
$38.82$9,705.00
Need more?
Contact Us