Reference Only

76650-0138

Headers & Wire Housings MINI MI II KIT VERT TH.

Manufacturer:

Mfr Part:
76650-0138

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductConnector Kits
Pitch1.25 mm (0.049 in)
Series76650
TradenameMini Mi II
Wire Gauge28 AWG to 26 AWG
PackagingBulk
Current Rating1.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V
Part # Aliases0766500138 766500138

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.85$127.70
$51.81$518.10
$50.42$1,260.50
$49.19$2,459.50
$48.05$4,805.00
$47.59$11,897.50
Need more?
Contact Us