Reference Only

76650-0136

Headers & Wire Housings MINI MI II KIT IDT.

Manufacturer:

Mfr Part:
76650-0136

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductConnector Kits
Pitch1.25 mm (0.049 in)
Termination StyleIDC
Contact GenderPin (Male), Socket (Female)
Series76650
TradenameMini Mi II
Wire Gauge28 AWG to 26 AWG
Current Rating1.5 A
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating100 V
Part # Aliases0766500136 766500136

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.12$112.24
$51.14$511.40
$51.08$1,277.00
$49.87$2,493.50
$48.74$4,874.00
Need more?